• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA LY60B05PSE42A Radial extractor 5 V 11.1 m³/h

Product type
Radial extractor
Nominal voltage
5 V
No. of wires
4
Type of bearing
Plain bearing
Air flow rate
11.1 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA radial fans LY60B05PSE42A

  • Radial fan 5V with tachometer output and PWM input

Technical specifications

Product type

Radial extractor

Type

LY60B05PSE42A

Nominal voltage

5 V

No. of wires

4

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

Operating voltage

4.5 - 5.5 V

Type of bearing

Plain bearing

Rotational speed

3800 U/min

Noise emission (max.)

34 dB

Air flow rate

11.1 m³/h

Weight

26 g

Min. temperature

-10 °C

Max. temperature

60 °C

Documents & Downloads

Datasheet

Datasheet 2632059 SEPA LY60B05PSE42A Radial extractor 5 V 11.1 m³/h

User & Safety Instructions

User & Safety Instructions 2632059 SEPA LY60B05PSE42A Radial extractor 5 V 11.1 m³/h

Description

Versatile radial fans in proven industrial quality, magnetically fixed plain bearing (Magfix®) for long life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)