• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA MF17B05FSE Axial fan 5 V DC 1.1 m³/h (L x W x H) 17 x 17 x 4.5 mm

Product type
Axial fan
Nominal voltage
5 V DC
No. of wires
3
Power
0.3 W
Type of bearing
Plain bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial FAN MF17B05FSE-BLI

  • axial or radial use
  • Extremely robust
  • Precision balancing

Technical specifications

Product type

Axial fan

Type

MF17B05FSE

Nominal voltage

5 V DC

No. of wires

3

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

Operating voltage

4.5 - 5.5 V

Max. current consumption

120 mA

0.3 W

Type of bearing

Plain bearing

Rotational speed

11.200 U/min

Noise emission (max.)

15 dB

Air flow rate

1.1 m³/h

400,000 h

Min. temperature

-10 °C

Max. temperature

+80 °C

Length

17 mm

Width

17 mm

Height

4.5 mm

Dim

(L x W x H) 17 x 17 x 4.5 mm

Documents & Downloads

Datasheet

Datasheet 2102925 SEPA MF17B05FSE Axial fan 5 V DC 1.1 m³/h (L x W x H) 17 x 17 x 4.5 mm

Conformity certificate

Conformity certificate 2102925 SEPA MF17B05FSE Axial fan 5 V DC 1.1 m³/h (L x W x H) 17 x 17 x 4.5 mm

Description

These SEPA® high-tech micro fans are suitable for industrial applications and, despite their small dimensions, have a remarkable flow rate. Due to the extremely low power consumption of only 0.3W, these fans are particularly suitable for battery-operated devices. They are permanently protected against polarity reversal, blocking and thermal overload. Due to the low rotor weight and the precision balancing, they have a high shock and vibration resistance.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)