• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA MF20C05L Axial fan 5 V DC 1.3 m³/h (L x W x H) 20 x 20 x 8 mm

Image similar
Product type
Axial fan
Nominal voltage
5 V DC
No. of wires
2
Power
0.4 W
Type of bearing
Plain bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

MF20C05L

Nominal voltage

5 V DC

No. of wires

2

Max. current consumption

80 mA

0.4 W

Type of bearing

Plain bearing

Rotational speed

7000 U/min

Noise emission (max.)

9 dB

Air flow rate

1.3 m³/h

Connection

Open end cable

Cable length

10.00 cm

Factory colour

Black

Material

Plastic

50000 h

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

20 mm

Width

20 mm

Height

8 mm

Dim

(L x W x H) 20 x 20 x 8 mm

Documents & Downloads

Datasheet

Datasheet 1664483 SEPA MF20C05L Axial fan 5 V DC 1.3 m³/h (L x W x H) 20 x 20 x 8 mm

User & Safety Instructions

User & Safety Instructions 1664483 SEPA MF20C05L Axial fan 5 V DC 1.3 m³/h (L x W x H) 20 x 20 x 8 mm

Conformity certificate

Conformity certificate 1664483 SEPA MF20C05L Axial fan 5 V DC 1.3 m³/h (L x W x H) 20 x 20 x 8 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)