• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA MFB25F05 Axial fan 5 V DC 4.2 m³/h (L x W x H) 25 x 25 x 10 mm

Image similar
Product type
Axial fan
Nominal voltage
5 V DC
No. of wires
2
Type of bearing
Ball bearing
Air flow rate
4.2 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MTBF: 280000 h
Product type

Axial fan

Type

MFB25F05

Nominal voltage

5 V DC

No. of wires

2

Max. current consumption

100 mA

Type of bearing

Ball bearing

Rotational speed

11000 U/min

Noise emission (max.)

23 dB

Air flow rate

4.2 m³/h

Connection

Open end cable

Cable length

15.00 cm

Factory colour

Black

Material

PBT

(L10) 95000 h

Min. temperature

-10 °C

Max. temperature

+85 °C

Length

25 mm

Width

25 mm

Height

10 mm

Dim

(L x W x H) 25 x 25 x 10 mm

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 1664486 SEPA MFB25F05 Axial fan 5 V DC 4.2 m³/h (L x W x H) 25 x 25 x 10 mm

User & Safety Instructions

User & Safety Instructions 1664486 SEPA MFB25F05 Axial fan 5 V DC 4.2 m³/h (L x W x H) 25 x 25 x 10 mm

Description

This high tech mini exhaust is used for industrial or automotive purposes and has a remarkable flow rate despite its small size and low power consumption. Other features of this exhaust are its extremely rugged and dimensionally stable casing made of fibre-reinforced PBT, ball bearings made of special steel, printed board made of polyester and absolute reliability by 100% burn-in.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)