• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA UF15KM23BWH Axial fan 230 V 332 m³/h

Product type
Axial fan
Nominal voltage
230 V
Type of bearing
Ball bearing
Air flow rate
332 m³/h
Type
UF15KM23BWH
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA axial fan UF15KM23BWH

  • AC fan 172mm all-metal design

Technical specifications

Product type

Axial fan

Type

UF15KM23BWH

Nominal voltage

230 V

Min. operating voltage

207 V

Max. operating voltage

253 V

Operating voltage

207 - 253 V

Type of bearing

Ball bearing

Rotational speed

2800 U/min

Noise emission (max.)

49 dB

Air flow rate

332 m³/h

Weight

1100 g

Min. temperature

-40 °C

Max. temperature

70 °C

Documents & Downloads

Datasheet

Datasheet 2632058 SEPA UF15KM23BWH Axial fan 230 V 332 m³/h

User & Safety Instructions

User & Safety Instructions 2632058 SEPA UF15KM23BWH Axial fan 230 V 332 m³/h

Conformity certificate

Conformity certificate 2632058 SEPA UF15KM23BWH Axial fan 230 V 332 m³/h

Description

Robust and durable fan for industrial applications.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)