Datasheet 809834 Service kit for kati flash 14-piece 142150 Cimco 1 pc(s)
Security datasheet
Security datasheet 809834 Service kit for kati flash 14-piece 142150 Cimco 1 pc(s)
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
Description
Katimex®Kati®Blitz service set compact; 14-part, with 5 starting sleeves with M5 external thread, 5 towing eyes, 3 connecting sleeves, glass fiber special adhesive, repair instructions.
This text is machine translated.
Description
Katimex®Kati®Blitz service set compact; 14-part, with 5 starting sleeves with M5 external thread, 5 towing eyes, 3 connecting sleeves, glass fiber special adhesive, repair instructions.
This text is machine translated.
What kind of Drawcord Coils & Cable Draws are you looking for?