
1/4
Bluetooth speaker
200 W
Aux
USB
USB
Audio stereo (3.5 mm jack)
XLR
5.0
Bluetooth®
(W x H x D) 455 x 690 x 350 mm
Black
8 h
rechargeable
mains-powered (optional)
Li-ion rechargeable battery (included)
14.1 kg
455 mm
690 mm
350 mm
No
yes
User & Safety Instructions 3193041 Sharp CP-LS200 SumoBox Pro: Bluetooth speaker Aux, USB Black