• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly BLU TRV Heizkörperthermostat 3-er Pack Gateway, Thermostatic radiator valve Bluetooth Low Energy, Wi-Fi

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Plug & Play "3x Blu TRV & Blu Gateway Gen3" radiator thermostats

  • Gateway + 3 x thermostatic radiator valve, white
  • Extensive integration with Smart home systems
  • Bluetooth-controlled and WLAN-enabled
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Gateway:
  • Dim: 60 x 27 x 11 mm
  • Weight: 10 g
  • Power supply: Via USB-A port
  • WLAN protocol 802.11 b/g/n
  • Bluetooth 4.2 with BLE
  • Thermostatic Radiator Valve:
  • Power supply 2 x 1.5 V AA - included in delivery
  • Dim. (H x Ø) 78 x 54 mm
  • Weight: 107 g
  • M30/15 fastening
Product type

Gateway

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth Low Energy

Wi-Fi

Used at

Indoors

Power supply (LOV)

battery-powered

via USB

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Factory colour

White

n.rel.

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344085 Shelly Shelly BLU TRV Heizkörperthermostat 3-er Pack Gateway, Thermostatic radiator valve Bluetooth Low Energy, Wi-Fi

Description

Shelly "Blu TRV & Blu Gateway Gen3" Plug & Play
Smart, Bluetooth-controlled and WLAN-enabled* thermostat valve for precise room temperature control.
*A gateway is required

This text is machine translated.

Features

  • Precise temperature control ±0.1 °C
  • Boost mode for quickly heating up a room
  • A adapter set for different valve adapters is included in the delivery
  • Smart schedules: Set daily schedules to keep your home warm and save energy.
  • External sensor support (compatible with Shelly BLU H&T, Shelly BLU Door/Window)
  • The Gateway can be connected to any USB power source, charger, or device with a USB-A port (with a power rating of more than 5 W)
  • Firmware functions:
  • Schedules: 20
  • Webhooks (URL actions): 20 with five URLs per hook
  • Scripting
  • MQTT
  • Encryption.

Scope of delivery

  • Gateway
  • 3 x thermostatic radiator valve.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)