• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Bypass Shelly Module

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly bypass for Shelly 1L & Shelly Dimmer2

  • Bypass module to reduce the minimum load
  • Compatible with Shelly 1L and Shelly Dimmer 2
  • Also suitable for other dimmers
  • This text is machine translated.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Module

Series

Shelly

Alexa

Google Home

Used at

Indoors

Factory colour

Black

Width

23 mm

Height

7 mm

Depth

39 mm

Weight

0.01

n.rel.

Dim

(W x H x D) 23 x 7 x 39 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347521 Shelly Shelly Bypass Shelly Module

Description

System requirements

  • Windows, MAC, iOS, Android

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)