
Highlights & Details
Shuttle BPCAL03-i5 Industrial PC
- Intel® Core™ i5 i5-1235U 12th Gen (Alder Lake) 10 core(s) / max. 4.4 GHz
- RAM: 8 GB DDR5 RAM
- 250 GB SSD
- Intel Iris XE
Technical specifications
- Product type
Industrial PC
- based on the following CTO model
BPCAL02
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-1235U
- Processor/type
i5-1235U
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
10 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- No. of processor E cores
8
- CPU cache
10 MB
8 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris XE
- Dedicated graphics card
No
- SSD size (total)
250 GB
- SSD 1 type
SSD
- SSD
250 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of serial ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Factory colour
Black
- Width
245 mm
- Height
57 mm
- Depth
169 mm
- Weight
2800 g
- PSU power
90 W
- Features
Fanless
Passive cooling
Documents & Downloads
Datasheet
Datasheet 3742152 Shuttle Industrial PC BPCAL03-i5 Intel® Core™ i5 i5-1235U 4.4 GHz 8 GB RAM 250 GB SSD Intel Iris XE BPCAL03-i5
User & Safety Instructions
User & Safety Instructions 3742152 Shuttle Industrial PC BPCAL03-i5 Intel® Core™ i5 i5-1235U 4.4 GHz 8 GB RAM 250 GB SSD Intel Iris XE BPCAL03-i5
Description
The industrial PCs of the Shuttle BPCAL02 series were developed for maximum reliability, long service life and continuous operation. Thanks to its completely fan-less design, they work absolutely quietly and are at the same time optimally protected against dust and mechanical loads – Ideal for industrial environments, digital signage, automation, edge computing and many other application areas.
Robust construction for everyday industrial use
• Durable, warp-resistant casing made from aluminum and steel
• Passive cooling system with specially developed cooling fins for efficient heat dissipation
• Safe to operate in extended temperature range up to 60 °C.
• Protection class IP30 for use in controlled industrial environments
Flexible mounting – maximum freedom from integration
The BPCAL02 series can be easily integrated into existing systems:
• VESA mounting
• EAR mount
• DIN rail
Thus, the system is suitable both for control cabinets and wall or device installations.
Modern software and security standards
• Supports Windows 10/11 and Linux (64 bit)
• Hardware TPM 2.0 (Infineon SLB9670VQ2) for enhanced system security and encrypted applications
Designed for continuous operation
The combination of fan-less design, high-quality material selection and efficient heat management makes the Shuttle BPCAL02 series a reliable platform for 24/7 operation – even under demanding conditions.
This text is machine translated.
Scope of delivery
- PC System
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































