
Highlights & Details
Shuttle NA10H7 PC Mini PC
- AMD Ryzen 7 R-8845HS 8 core(s) / max. 5.1 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 500 GB SSD
- AMD AMD Radeon 780M
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- based on the following CTO model
NA10H7
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 R-8845HS
- Processor/type
R-8845HS
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon 780M
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
2 x
- Interfaces
Audio stereo (3.5 mm jack)
- Supported memory cards
microSD
- Factory colour
Black
- Width
132 mm
- Height
55 mm
- Depth
143 mm
- Weight
995
- PSU power
120 W
- Features
SSD operating system
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3773808 Shuttle Mini PC NA10H7 PC AMD Ryzen 7 R-8845HS 5.1 GHz 32 GB RAM 500 GB SSD AMD AMD Radeon 780M NA10H7-PC
User & Safety Instructions
User & Safety Instructions 3773808 Shuttle Mini PC NA10H7 PC AMD Ryzen 7 R-8845HS 5.1 GHz 32 GB RAM 500 GB SSD AMD AMD Radeon 780M NA10H7-PC
Description
The Shuttle NA10H7 is a compact, reliable and performance-optimized PC system, that has been especially designed for professional use in companies, educational institutions and industrial applications. With 32 GB DDR5 memory, fast 500 GB M.2 SSD and pre-installed Windows 11 Pro, this system offers an immediately ready-to-use, stable and efficient platform for modern business workloads.
Strong hardware for productive work processes
Shuttle NA10H7 basic system Robust Barebone design with efficient cooling structure, Ideal for continuous operation and sophisticated office and industrial applications.
32 GB DDR5 memory High bandwidth and fast response times for multi-tasking, data-intensive software and parallel processes.
500 GB M.2 SSD Very short boot and charging times, high I/O performance and reliable storage technology for professional applications.
Windows 11 Pro 64 bit pre-installed enterprise security functions, modern user interface and optimum management options for IT departments.
Compact, efficient and versatile
The Shuttle NA10H7 is suitable for Ideal:
- Office and home office workplaces
- Training rooms and educational institutions
- Industrial PC installations
- Digital signage applications
- Standardized workplace concepts and serial rollouts
Thanks to its compact form factor, the system can be placed flexibly – on the desk, in the rack, behind the monitor or in narrow installation environments.
Reliability for professional use
Shuttle stands for long-lasting components, stable system architecture and high reliability. The NA10H7 system is designed for continuous load and provides a reliable basis for productive work environments with minimum maintenance.
This text is machine translated.
Scope of delivery
- PC power supply unit
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























