• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHX SHX16HL2000 Fan heater White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

224 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan HEATER SHX16HEAT2022, 2000W

  • Vertical or horizontal stand2 heating levels to choose from (1000 W / 2000 W)3 Fan settings

Technical specifications

  • Cool / Warm / Hot Wind setting
  • 
Adjustable room thermostat 

  • Overheat protection

  • Power indicator light 

  • With handle portable
Product type

Fan heater

Operating voltage

220 V

240 V

Switching stages

2

1000 W

2000 W

Heater features

Overheating protection

Factory colour

White

Dim

(L x W x H) 120 x 245 x 250 mm

Weight

1.1 kg

Width

245 mm

Height

250 mm

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564108 SHX SHX16HL2000 Fan heater White

Description

Adjustable additional heatEspecially during the transition periods, it can quickly become unpleasantly cool in the workshop, warehouse or apartment. The shot fan heater SHX16HEAT2022 brings comfortable heat back into the rooms in two selectable heating stages. With the integrated carrying handle, the fan heater can be moved easily from A to B and can be set up horizontally or vertically according to the respective conditions. The overheating protection ensures safe use of the device and an operating control lamp informs about the status of the device. Especially practical: Even in summer, the shot fan heater offers the correct function, because it can also be used as a cooling fan.

This text is machine translated.

Features

  • 3 Fan settings: Cold, warm or hotOperating indicator light HandleVertical or horizontal stand2 heating levels to choose from (1000 W / 2000 W)Overheating protection

Scope of delivery

  • Fan HeatersUser manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)