• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHX SHX37PTC2000LD Fan heater Black-white

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heating tower SHX37HEAT2022, 2000W

  • LED displayRemote control2 heating levels can be selected (1000 W / 2000 W) Thermal cut-out with automatic reset

Technical specifications

  • 3 settings: Fan / Low / High mode
  • 8 hours Timer

  • LED display

  • With Remote control & Temperature adjustable

  • With Oscillation Over-heat protection:Thermal Cut-Out with Automatic Reset Thermal fuse

  • Tip-over switch
With Filter

  • Electrical source indicator light

  • 30 seconds time-lapse
Product type

Fan heater

Operating voltage

220 V

240 V

Switching stages

2

1000 W

2000 W

Timer

Yes

Heater features

Overheating protection

Remote control

incl. backlit LED display

Indicator light

Oscillating

Factory colour

Black-white

Dim

(L x W x H) 170 x 126 x 415 mm

Weight

2.25 kg

n.rel.

Width

126 mm

Height

415 mm

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564109 SHX SHX37PTC2000LD Fan heater Black-white

Description

Warmth that goes under the skinQuartz radiators heat up selectively and generate particularly pleasant heat. The shot heating tower SHX37HEAT2022 can be set on the LED display or via the accompanying remote control. Two heating levels over 1000 and 2000 watt and a fan function for the hot days are available. If the appliance becomes too hot, the overheat protection will be activated and the fan heater will be reset automatically. A circuit breaker switches it off automatically if it tips over or falls over. In addition, the 8-hour timer, which can be programd to switch off the appliance, protects against uncontrolled overheating.

This text is machine translated.

Features

  • 3 Settings: Low, high and fan function8 hours timerToggle switchFiltersOperating indicator lightLED display
  • Oscillation
  • Remote control and temperature adjustable
  • 2 heating levels can be selected (1000 W / 2000 W)Overheating protection: Thermal cut-out with automatic reset
  • 30 seconds time-lapse

Scope of delivery

  • Fan HeatersRemote controlUser manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)