• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NA7824 Fuse holder inset with blown fuse indicator Fuse size = 000 80 A 500 V AC, 250 V DC 3 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
000
Nominal current - rounded value
80 A
Type
With blade contacts
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 3.66 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Design of the indicator: Combination indicator
  • Design of the switching contact: Corrosion-free, silver-plated
  • Fastening method: Live grip lugs
  • Installation position: Any, preferably vertical
  • Protection class IP: IP20, with connected conductors
  • Ambient temperature / during operation / minimum: -5 °C.
  • Ambient temperature / during operation / maximum 40 °C.
  • Power loss / maximum 5.8 W.
  • Order of priority of size: 10
Type

With blade contacts

Product type

Fuse holder inset

Fuse size

000

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

80 A

Nominal current - rounded value

80 A

Model

with blown fuse indicator

Duty class

gG

Size

000

Nominal voltage

500 V AC

250 V DC

Width

21 mm

AC/DC

80 A

500 V

120 A

gL/gG (cable protection/equipment protection)

Combination fuse status indicator

500

250

5.8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262450 Siemens 3NA7824 Fuse holder inset with blown fuse indicator Fuse size = 000 80 A 500 V AC, 250 V DC 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2262450 Siemens 3NA7824 Fuse holder inset with blown fuse indicator Fuse size = 000 80 A 500 V AC, 250 V DC 3 pc(s)

Description

NH fuse link, NH000, in: 80 A, GG, UN AC: 500 V, UN DC: 250 V, combination indicator, live grip tabs NH fuse system 3NA, 3ND for selective line and system protection. The NH-fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection through safe shutdown in the event of an overload or short-circuit. In comparison to miniature circuit breakers, higher short-circuit currents can be realized with better current limitation at the same time. The NH fuse system is characterized above all by: 1. Combination detectors signal that the fuse is switched off by a clear color change from red to white. 2. More safety when changing through insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)