• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NJ6930-3BE23 3NJ69303BE23 Current transformer attachment Primary current 150 A Secondary current 5 A Line feed-

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for switch disconnectors with fuses, terminal block design, for BG NH1, gee...

  • Input current (current) 150 A
  • Output current 5 A
  • Line feed-through diameter 15.2 mm

Technical specifications

Product type

Current transformer attachment

Primary current

150 A

Secondary current

5 A

2.5 VA

Line feed-through diameter

15.2 mm

Type

3NJ6930-3BE23

Output current

5 A

Input current

150 A

Other

14 mm

1

150 A

2.5 VA

5 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871292 Siemens 3NJ6930-3BE23 3NJ69303BE23 Current transformer attachment Primary current 150 A Secondary current 5 A Line feed-

User & Safety Instructions

User & Safety Instructions 2871292 Siemens 3NJ6930-3BE23 3NJ69303BE23 Current transformer attachment Primary current 150 A Secondary current 5 A Line feed-

Description

Accessories for switch disconnectors with fuses Strip design, for BG NH1, calibrated converter 150/5A, Cl. 0.5, calibrated, 2.5VA feed opening 15.2 mm

This text is machine translated.

What kind of Current Transformers are you looking for?