
Technical specifications
- Number of pins: 2
- Size of the fuse link: 10 x 38 mm
- Cutout depth: 65 mm
- Number of broad division units: 2
- Product type
Torpedo fuse holder
- Nominal voltage
1000 V DC
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Mounting type
DIN rail
IP20
- Suitable for
PV fuse
- Type
For photovoltaic application
- Weight
122 g
- Length
65 mm
- Width
36 mm
- Height
85 mm
- Dimensions
10x38 mm
- Content
6 pc(s)
- Dim
(L x W x H) 65 x 36 x 85 mm
- RoHS-compliant
Yes
- Type
3NW7023-4
1000 V
DIN rail
FALSE
65 mm
2
2
IP20
FALSE
FALSE
10x38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736158 Siemens 3NW70234 3NW7023-4 Torpedo fuse holder Suitable for PV fuse 30 A 1000 V DC 6 pc(s)
User & Safety Instructions
User & Safety Instructions 1736158 Siemens 3NW70234 3NW7023-4 Torpedo fuse holder Suitable for PV fuse 30 A 1000 V DC 6 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 166.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































