• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW7334 3NW7334 Torpedo fuse holder incl. status indicator 20 A 400 V AC 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Torpedo fuse holder
Nominal voltage
400 V AC
Nominal current - rounded value
20 A
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 3
  • Size of the fuse insert 8 x 32 mm
  • Cutout depth: 64 mm
  • Number of broad division units: 3
Packaging type

Piece

Product type

Torpedo fuse holder

Features

incl. status indicator

Nominal voltage

400 V AC

Nominal current

20 A

Nominal current - rounded value

20 A

Mounting type

DIN rail

IP20

Number of fuses

3

Type

LED indicator

Weight

208 g

Length

64 mm

Width

54 mm

Height

81 mm

Dimensions

8x32 mm

Content

1 pc(s)

Dim

(L x W x H) 64 x 54 x 81 mm

RoHS-compliant

Yes

Type

3NW7334

400 V

DIN rail

FALSE

64 mm

3

3

IP20

FALSE

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701678 Siemens 3NW7334 3NW7334 Torpedo fuse holder incl. status indicator 20 A 400 V AC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1701678 Siemens 3NW7334 3NW7334 Torpedo fuse holder incl. status indicator 20 A 400 V AC 1 pc(s) Piece

Description

Power contactor, AC-3 185 A, 90 kW / 400 V AC (50-60 Hz) / DC operation 23-26 V UC Auxiliary contacts 2 NO + 2 NC lateral, captive 3-pole, Size S6 Busbar connections Drive: conventional for SUVA applications

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)