
Technical specifications
- Number of pins: 2
- Size of the fuse insert 8 x 32 mm
- Cutout depth: 64 mm
- Number of broad division units: 1
- Packaging type
Piece
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
400 V AC
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Mounting type
DIN rail
IP20
- Weight
74 g
- Length
64 mm
- Width
18 mm
- Height
81 mm
- Dimensions
64 mm
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 18 x 81 mm
- RoHS-compliant
Yes
- Type
3NW7353
400 V
DIN rail
FALSE
64 mm
2
1
IP20
FALSE
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736282 Siemens 3NW7353 3NW7353 Torpedo fuse holder incl. status indicator 20 A 400 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1736282 Siemens 3NW7353 3NW7353 Torpedo fuse holder incl. status indicator 20 A 400 V AC 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 26.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































