• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW7354 3NW7354 Torpedo fuse holder incl. indicator 20 A 400 V AC 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Torpedo fuse holder
Nominal voltage
400 V AC
Nominal current - rounded value
20 A
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 2
  • Size of the fuse insert 8 x 32 mm
  • Cutout depth: 64 mm
  • Number of broad division units: 1
Packaging type

Piece

Product type

Torpedo fuse holder

Features

incl. indicator

Nominal voltage

400 V AC

Nominal current

20 A

Nominal current - rounded value

20 A

Mounting type

DIN rail

IP20

Type

LED indicator

Weight

92 g

Length

64 mm

Width

18 mm

Height

81 mm

Dimensions

64 mm

Content

1 pc(s)

Dim

(L x W x H) 64 x 18 x 81 mm

RoHS-compliant

Yes

Type

3NW7354

400 V

DIN rail

FALSE

64 mm

2

1

IP20

FALSE

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736283 Siemens 3NW7354 3NW7354 Torpedo fuse holder incl. indicator 20 A 400 V AC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1736283 Siemens 3NW7354 3NW7354 Torpedo fuse holder incl. indicator 20 A 400 V AC 1 pc(s) Piece

Description

SENTRON, Switch disconnector 3LD, main switch, 4-pole, Iu: 160 A, Operating power / at AC-23 A at 400 V: 75 kW, floor mounting with door coupling, knob-operated mechanism, black, 4-hole mounting of the handle The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile and global applications possible thanks to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated housing for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 250 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)