• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2712-1AA00 Function module Compatible with (relay brand): Siemens Piece 1 pc(s)

1/6
Product type
Function module
Connection
Screw terminal
Packaging type
Piece
Type
3RA2712-1AA00
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BASIC SWITCH FOR

Our service for you

Technical specifications

  • Type of voltage: DC
Packaging type

Piece

Product type

Function module

Type

3RA2712-1AA00

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Push-fit

Connection

Screw terminal

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

37 mm

Depth

75 mm

Dim

(W x H x D) 45 x 37 x 75 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1698911 Siemens 3RA2712-1AA00 Function module Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698911 Siemens 3RA2712-1AA00 Function module Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

BASIC SWITCH FOR POSITION SWITCHES 3SE5112, ATEX METAL HOUSING 40MM WIDE, ACCORDING TO EN50041 DEVICE CONNECTION 1X (M20x1.5) 1S/ 2OE SLOW-ACTION CONTACTS WITHOUT ACTUATOR HEAD WITH OVERLAP

More interesting products

(*All information is plus legal VAT)