• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2712-1BA00 Function module Compatible with (relay brand): Siemens Single 1 pc(s)

1/6
Image similar
Product type
Function module
Connection
Screw terminal
Packaging type
Single
Type
3RA2712-1BA00
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
Packaging type

Single

Product type

Function module

Type

3RA2712-1BA00

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Push-fit

Connection

Screw terminal

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

37 mm

Depth

75 mm

Dim

(W x H x D) 45 x 37 x 75 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745898 Siemens 3RA2712-1BA00 Function module Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745898 Siemens 3RA2712-1BA00 Function module Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Contactor relay, 2 NO + 2 NC, 110 V AC, 50 / 60 Hz, Size S00, screw terminal

More interesting products

(*All information is plus legal VAT)