
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 7 W
- Weight: 359 g
- Packaging type
Piece
- Product type
SSC
- Type
3RF3403-1BD04
- No. of pins
3-pin
- Switching type
Instant response
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
480 V AC
- Permanent current (max.)
3.8 A
- Current load
3.8 A
7 W
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
DIN rail
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
95 mm
- Depth
113.8 mm
- Dim
(W x H x D) 45 x 95 x 113.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
TRUE
3.8 A
DC
3.8 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430999 Siemens 3RF3403-1BD04 SSC Instant response 2 makers 7 W 3.8 A Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430999 Siemens 3RF3403-1BD04 SSC Instant response 2 makers 7 W 3.8 A Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Solid-state contactor 3-phase 3RF3 AC 53 / 3.8 A / 40 °C 48-480 V / DC 24 V reversing circuit instantaneous switching screw connection SIRIUS 3RF34 solid-state reversing contactor for switching motors for frequent turning, e.g. in conveyor systems.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). The reversing contactors have an integrated locking mechanism. They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state reversing contactors are available in two widths for different outputs. They are designed for AC or DC operation and are equipped with screw connection.
Connection modules and adapters as well as identification labels are available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). The reversing contactors have an integrated locking mechanism. They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state reversing contactors are available in two widths for different outputs. They are designed for AC or DC operation and are equipped with screw connection.
Connection modules and adapters as well as identification labels are available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























