• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RF3405-2BB04 SSC Instantaneous 2 makers Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
SSC
No. of pins
3-pin
Connection
Spring-loaded connector
Type
3RF3405-2BB04
Switching type
Instantaneous
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage type: DC
  • Conductor cross-section: Single-wire or multi-wire: 2.5 mm²
  • Conductor cross-section: Fine strand 1.5 mm²
  • Mounting type: Snap-on fastening: Screw fixing
  • Number of pins: 3polig
Product type

SSC

Type

3RF3405-2BB04

No. of pins

3-pin

Switching type

Instantaneous

Contact type

2 makers

Auxiliary contact type

2 makers

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

48 V AC

Switching voltage (max.)

480 V AC

Permanent current (max.)

5.2 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

95 mm

Depth

100.8 mm

Dim

(W x H x D) 45 x 95 x 100.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

3

TRUE

5.2 A

DC

5.2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742909 Siemens 3RF3405-2BB04 SSC Instantaneous 2 makers Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1742909 Siemens 3RF3405-2BB04 SSC Instantaneous 2 makers Compatible with (relay brand): Siemens 1 pc(s)

Description

DS1E-X for ET200S High Feature DOL starter Setting range 2.4...16 A Mechanical switching Electronic protection AC-3, up to 7.5 kW / 400 V expandable for Brake control module 2DI module 2DI module Motor starter ES Circuit breaker signaling parameterizable DPV 1-capable PROFIENERGY-capable to PN

More interesting products

(*All information is plus legal VAT)