• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2131-2BB40 Auxiliary contactor 3 makers Compatible with (relay brand): Siemens Piece 1 pc(s)

1/6
Image similar
Product type
Auxiliary contactor
No. of pins
4-pin
Connection
Spring-loaded connector
Packaging type
Piece
Type
3RH2131-2BB40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
Packaging type

Piece

Product type

Auxiliary contactor

Type

3RH2131-2BB40

Type

S00

No. of pins

4-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

3 makers

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

70 mm

Depth

73 mm

Dim

(W x H x D) 45 x 70 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

Weight

290 g

3

1

3 A

Spring clamp connection

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741240 Siemens 3RH2131-2BB40 Auxiliary contactor 3 makers Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741240 Siemens 3RH2131-2BB40 Auxiliary contactor 3 makers Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Monitoring relay, can be mounted to Contactor 3RT2, Size S00 basic, analog adjustment Apparent current monitoring 1.6-16 A, 20-400 Hz, 2-phase Supply 24 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure, Cable break with or without fault buffer ON delay 0-60 s Noise pulse suppression 0-30 s Switching hysteresis 6% Screw connection system

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)