• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2271-1BB40 Auxiliary contactor w/o LED Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Auxiliary contactor
No. of pins
4-pin
Packaging type
Piece
Type
3RH2271-1BB40
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
Packaging type

Piece

Product type

Auxiliary contactor

Type

3RH2271-1BB40

Type

S00

No. of pins

4-pin

Auxiliary contact type

1 breaker

7 makers

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Permanent current (max.)

3 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

w/o LED

Mounting type

Snap-in

Screw-fit

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

57.5 mm

Depth

117 mm

Dim

(W x H x D) 45 x 57.5 x 117 mm

Content

1 pc(s)

RoHS-compliant

Yes

7

1

3 A

24-24 V

Screw connection

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684237 Siemens 3RH2271-1BB40 Auxiliary contactor w/o LED Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1684237 Siemens 3RH2271-1BB40 Auxiliary contactor w/o LED Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

SITOR fuse link, with slotted blade contacts, 2 x NH3L, In: 1000 A, aR, Un DC: 1250 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)