• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1400-1CR00-0AA3 PLC compact module 24 V DC

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Type

Digital I/O modules for operation in the field of IP67-K60

Product type

PLC compact module

Operating voltage

24 V DC

No. of channels (details)

4DI/4DQ

Type

3RK1400-1CR00-0AA3

Manufacturer part #

3RK14001CR000AA3

Dim

(L x W x H) 29 x 60 x 152 mm

No. of outputs (max.)

4

No. of inputs (max.)

4

No. of digital inputs (max.)

4

Content

1 pc(s)

Width

60 mm

Height

152 mm

Length

29 mm

IP68

IP69K

Series

AS-Interface

Current consumption

200 mA

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

60

152 mm

29 mm

6 A

FALSE

4

4

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

2 A

TRUE

Other

Screw connection

FALSE

None

None

TRUE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699074 Siemens 3RK1400-1CR00-0AA3 PLC compact module 24 V DC

User & Safety Instructions

User & Safety Instructions 1699074 Siemens 3RK1400-1CR00-0AA3 PLC compact module 24 V DC

Description

SITOR cylindrical fuse link, 14x51 mm, 4 A, aR, Un AC: 660 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.