• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1902-4PB15-3AA0 3RK19024PB153AA0 Controller cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 57.99
-34 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The sheath color: black
Product type

Controller cable

Supply current

4 A

Type

M12 STRAIGHT

Manufacturer part #

3RK19024PB153AA0

Type

3RK1902-4PB15-3AA0

Connection

M12 socket

Length

1.5 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684865 Siemens 3RK1902-4PB15-3AA0 3RK19024PB153AA0 Controller cable

User & Safety Instructions

User & Safety Instructions 1684865 Siemens 3RK1902-4PB15-3AA0 3RK19024PB153AA0 Controller cable

Description

Wiring kit screw terminal, electrically for star-delta (wye-delta) starter Size S3, S3, S3

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)