
Number
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
14-day return policy included
Technical specifications
- Type
AS-i SC 22.5, 4 DI/4DQ A/B
- Product type
PLC compact module
- Operating voltage
24 V DC
- No. of channels (details)
4DI/4DQ
- Type
3RK2400-2CG00-2AA2
- Manufacturer part #
3RK24002CG002AA2
- Dim
(L x W x H) 120 x 22.5 x 100 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
22.5 mm
- Height
100 mm
- Length
120 mm
IP20
- Series
AS-Interface
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
22.5
100 mm
120 mm
FALSE
4
4
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Other
Spring clamp connection
FALSE
TRUE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744697 Siemens 3RK2400-2CG00-2AA2 PLC compact module 24 V DC
User & Safety Instructions
User & Safety Instructions 1744697 Siemens 3RK2400-2CG00-2AA2 PLC compact module 24 V DC
Description
Capacitor contactor, AC-6, 25 kVAr / 400 V, 24 V, 50 Hz, 3-pole, Size S0 !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2627-1AB05 This 3RT16 capacitor contactor is being replaced by a device from the 3RT26 series. Simple, efficient and always up to date - SIRIUS modular system.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















