• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RM1910-1BA 3RM19101BA Busbar

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting position: any; mounting type: screw fastening
Product type

Busbar

Operating phases

3

Type

For 3 motor starter

Manufacturer part #

3RM19101BA

Type

3RM1910-1BA

Dim

(W x H x D) 69 x 41 x 12 mm

Connection

Screw terminal

Width

69 mm

Height

41 mm

Depth

12 mm

Max. temperature

60 °C

Min. temperature

-25 °C

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419961 Siemens 3RM1910-1BA 3RM19101BA Busbar

User & Safety Instructions

User & Safety Instructions 1419961 Siemens 3RM1910-1BA 3RM19101BA Busbar

Description

Accessories for SIRIUS 3RM1 3-phase busbar for 3 motor starters Pitch distance 22.5 mm Screw connection technology The 3-phase infeed system allows simple, time-saving and safe infeed.
Starting in confined spaces - SIRIUS 3RM1 motor starters.

This text is machine translated.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)