• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RQ2000-1BW00 2 change-overs 1 pc(s)

1/4
Image similar
Contact type
2 change-overs
Type
3RQ2000-1BW00
Content
1 pc(s)
RoHS-compliant
Yes
Width
22.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

3RQ2000-1BW00

Contact type

2 change-overs

Content

1 pc(s)

RoHS-compliant

Yes

22.5

100 mm

90 mm

FALSE

Polarized

Mono stable

FALSE

FALSE

Screw connection

IP20

AC/DC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870254 Siemens 3RQ2000-1BW00 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870254 Siemens 3RQ2000-1BW00 2 change-overs 1 pc(s)

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)