
Number
Total (€ 825.00 / piece)
€ 825.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 120 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT1054-6AR36
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
115 A
55 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
55 kW
3
2
2
115 A
160 A
Rail connection
AC/DC
97 A
55 kW
73.549875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704634 Siemens 3RT1054-6AR36 Electrical contactor 3 makers 55 kW 1000 V AC + auxiliary contact Compatible with (relay brand): S
User & Safety Instructions
User & Safety Instructions 1704634 Siemens 3RT1054-6AR36 Electrical contactor 3 makers 55 kW 1000 V AC + auxiliary contact Compatible with (relay brand): S
Description
Power contactor, AC-3 9 A, 4 kW / 400 V 110 V AC, 50 Hz 3-pole, Size S0 Screw terminal with 2 NO + 2 NC !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2023-1AF04
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































