• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1054-6SP36 Electrical contactor 3 makers 1000 V AC 1 pc(s)

1/5
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Connection
Terminal strip
Type
3RT1054-6SP36
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 969.00 / piece)
€ 969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR, AC-3 3 KW/400 V,

Our service for you

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 120 mm²
Product type

Electrical contactor

Type

3RT1054-6SP36

Type

S6

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

1000 V AC

Mounting type

Screw-fit

Connection

Terminal strip

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

120 mm

Height

172 mm

Depth

170 mm

Dim

(W x H x D) 120 x 172 x 170 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

55 kW

3

2

2

115 A

160 A

Rail connection

AC/DC

97 A

55 kW

73.549875

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699219 Siemens 3RT1054-6SP36 Electrical contactor 3 makers 1000 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699219 Siemens 3RT1054-6SP36 Electrical contactor 3 makers 1000 V AC 1 pc(s)

Description

Power contactor, AC-3 7 A, 3 kW / 400 V 1 NO, 110 V AC, 50/60 Hz 3-pole, Size S00, Spring-type terminal Upright mounting position !!! Phased-out product !!! Successor is SIRIUS 3RT2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)