
Highlights & Details
SENTRON, fuse holder, class J, 3-pole, In: 60 A, Un AC: 600 V, mounting ...
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Packaging type
Single
- Product type
Electrical contactor
- Type
3RT1064-6SP36-3PA0
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
225 A
110 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
110 kW
3
2
2
225 A
275 A
Rail connection
AC/DC
195 A
110 kW
110.3248125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702464 Siemens 3RT1064-6SP36-3PA0 Electrical contactor 3 makers 110 kW 1000 V AC + auxiliary contact Compatible with (relay bra
Datasheet 1702464 Siemens 3RT1064-6SP36-3PA0 Electrical contactor 3 makers 110 kW 1000 V AC + auxiliary contact Compatible with (relay bra
User & Safety Instructions
User & Safety Instructions 1702464 Siemens 3RT1064-6SP36-3PA0 Electrical contactor 3 makers 110 kW 1000 V AC + auxiliary contact Compatible with (relay bra
Description
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































