1/5
Image similar
Electrical contactor
3RT1064-2NP36
S10
3-pin
3 makers
1000 V AC
Screw-fit
Terminal strip
1000 0000
IP00
-25 °C
+60 °C
145 mm
210 mm
202 mm
(W x H x D) 145 x 210 x 202 mm
1 pc(s)
Yes
TRUE
110 kW
3
2
2
225 A
275 A
Rail connection
AC/DC
195 A
110 kW
110.3248125
yes
Datasheet 1744953 Siemens 3RT1064-2NP36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions 1744953 Siemens 3RT1064-2NP36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
The necessary accessories are required to use the article as described.