
Number
Total (€ 2,725.00 / piece)
€ 2,725.00
incl. VAT
14-day return policy included
Highlights & Details
SYNCHRONOUS MOTOR 1FK2-CT 0,64 Nm
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT1066-6SP36-3PA0
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Control voltage (min.)
200 V DC
- Control voltage (max.)
277 V DC
- Control voltage range
200 - 277 V DC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
300 A
160 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
160 kW
3
2
2
300 A
330 A
Rail connection
AC/DC
280 A
160 kW
183.8746875
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699364 Siemens 3RT1066-6SP36-3PA0 Electrical contactor 3 makers 160 kW 1000 V AC + auxiliary contact Compatible with (relay bra
User & Safety Instructions
User & Safety Instructions 1699364 Siemens 3RT1066-6SP36-3PA0 Electrical contactor 3 makers 160 kW 1000 V AC + auxiliary contact Compatible with (relay bra
Description
SIMOTICS S-1FK2 CT Servo motor M0=0.64 Nm PN = 0.2 kW at nN=3000 rpm Frequency converter at max. 240 V mains Degree of protection IP65 Cylindrical shaft D14x30 mm Absolute encoder 20-bit + 12-bit multi-turn (encoder AM20DQC) with OCC interface Connector size M12, rotatable
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































