
Number
Total (€ 3,389.00 / piece)
€ 3,389.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT1075-6NF36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
400 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
200 kW
3
2
2
400 A
430 A
96-127 V
96-127 V
96-127 V
Rail connection
AC/DC
350 A
200 kW
220.65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746264 Siemens 3RT1075-6NF36 Electrical contactor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1746264 Siemens 3RT1075-6NF36 Electrical contactor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens
Description
Contactor, AC-3, 5.5 kW / 400 V, AC-1, 22 A, 48 V AC, 50 Hz, 4-pole, 4 NO, Size S00, spring-loaded connection technology !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2317-2AH00
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































