• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1075-6SP36 Electrical contactor 3 makers 200 kW 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
200 kW
Connection
Terminal strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,475.00 / piece)
€ 3,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact. 200 kW/400V 2NO+2NC F-PLC-IN

Our service for you

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 240 mm²
Product type

Electrical contactor

Type

3RT1075-6SP36

Type

S12

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

1000 V AC

Control voltage (min.)

24 V DC

Control voltage (max.)

277 V DC

Control voltage range

24 - 277 V DC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

400 A

200 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Screw-fit

Connection

Terminal strip

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

160 mm

Height

214 mm

Depth

225 mm

Dim

(W x H x D) 160 x 214 x 225 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

200 kW

3

2

2

400 A

430 A

Rail connection

AC/DC

350 A

200 kW

220.649625

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1746268 Siemens 3RT1075-6SP36 Electrical contactor 3 makers 200 kW 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746268 Siemens 3RT1075-6SP36 Electrical contactor 3 makers 200 kW 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)

Description

Power contactor, AC-3 400 A, 200 kW / 400 V Coil AC 50/60 Hz and DC 200-277 V x (0.8-1.1) F-PLC input 24 V DC 3-pole size S12 Auxiliary contacts 2 NO + 2 NC Main circuit: Busbar Control and auxiliary circuit: screw terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)