• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1466-6LA06 Contactor 3 makers Compatible with (relay brand): Siemens Piece 1 pc(s)

1/5
Image similar
Product type
Contactor
No. of pins
3-pin
Connection
Terminal strip
Packaging type
Piece
Type
3RT1466-6LA06
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,749.00 / piece)
€ 1,749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR, 90KW/400V/AC-3

Our service for you

Technical specifications

  • Conductor cross-section single or multi-strand: 240 mm²
Packaging type

Piece

Product type

Contactor

Type

3RT1466-6LA06

Type

S10

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Switching voltage (max.)

690 V AC

Max. switching capacity

276000 VA

Permanent current (max.)

400 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Screw-fit

Connection

Terminal strip

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

145 mm

Height

210 mm

Depth

202 mm

Dim

(W x H x D) 145 x 210 x 202 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

3

0

2

2

138 A

400 A

Rail connection

91.93734375

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1739800 Siemens 3RT1466-6LA06 Contactor 3 makers Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1739800 Siemens 3RT1466-6LA06 Contactor 3 makers Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Power contactor, AC-3 185 A, 90 kW / 400 V AC (50-60 Hz) / DC operation 200-220 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S6 Busbar connections Drive: conventional screw terminal

More interesting products

(*All information is plus legal VAT)