
Number
Total (€ 1,915.00 / piece)
€ 1,915.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Packaging type
Piece
- Product type
Contactor
- Type
3RT1466-6AB36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (min.)
23 V AC
- Control voltage (max.)
26 V AC
- Control voltage range
23 - 26 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
400 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
2
2
138 A
400 A
Rail connection
AC/DC
91.93734375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738982 Siemens 3RT1466-6AB36 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738982 Siemens 3RT1466-6AB36 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Contactor, AC-1, 400 A 230 (50...60 Hz) / DC operation 200 ... 277 V UC Auxiliary contacts 1 NO + 1 NC 3-pole, Size S10 Busbar connections Drive: electronic with PLC / SIMOCODE interface and RLT signal
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































