• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1466-6AR36 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

1/5
Image similar
Product type
Contactor
No. of pins
3-pin
Connection
Terminal strip
Packaging type
Piece
Type
3RT1466-6AR36
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,915.00 / piece)
€ 1,915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 240 mm²
Packaging type

Piece

Product type

Contactor

Type

3RT1466-6AR36

Type

S10

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Control voltage (min.)

440 V AC

Control voltage (max.)

480 V AC

Control voltage range

440 - 480 V AC

Switching voltage (max.)

690 V DC/AC

Permanent current (max.)

400 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Terminal strip

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

145 mm

Height

210 mm

Depth

202 mm

Dim

(W x H x D) 145 x 210 x 202 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

3

0

2

2

138 A

400 A

Rail connection

AC/DC

91.93734375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1739796 Siemens 3RT1466-6AR36 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1739796 Siemens 3RT1466-6AR36 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Power contactor, AC-3 185 A, 90 kW / 400 V AC (50-60 Hz) / DC operation 23-26 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S6 Busbar connections Drive: conventional screw terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)