• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2015-2AB01 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens

1/6
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Connection
Spring-loaded connector
Type
3RT2015-2AB01
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Product type

Electrical contactor

Type

3RT2015-2AB01

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Max. switching capacity

3000 W

Permanent current (max.)

7 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

70 mm

Depth

73 mm

Dim

(W x H x D) 45 x 70 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

3 kW

3

1

7 A

18 A

24-24 V

24-24 V

Spring clamp connection

AC

6.5 A

3 kW

2.206

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1730353 Siemens 3RT2015-2AB01 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens

User & Safety Instructions

User & Safety Instructions 1730353 Siemens 3RT2015-2AB01 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens

Description

Power contactor, AC-3 7 A, 3 kW / 400 V 2 NO + 2 NC, 230 V AC 50 / 60 Hz, 3-pole, Size S00, Spring-type terminal Captive auxiliary switch for SUVA applications

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)