• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2017-2LF42-1LA0 Conductor 3 makers 5.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1

Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
5.5 kW
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Packaging type

Piece

Product type

Conductor

Type

3RT2017-2LF42-1LA0

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

12 A

5.5 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

Width

45 mm

Height

70 mm

Dim

(W x H) 45 mm x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

5.5 kW

3

12 A

22 A

110-110 V

Spring clamp connection

DC

8.5 A

4 kW

5.516240625

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1682540 Siemens 3RT2017-2LF42-1LA0 Conductor 3 makers 5.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1

User & Safety Instructions

User & Safety Instructions 1682540 Siemens 3RT2017-2LF42-1LA0 Conductor 3 makers 5.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1

Description

Current monitoring relay for IO-Link, can be mounted to Contactor, 3RT2, Size S2 Apparant/active current monitoring 8-80 A, 20-400 Hz, 3-phase Supply voltage 24 V DC 1 change-over contact Monitoring for Current overshoot and undershoot Current asymmetry Phase failure, Cable break Phase sequence, Residual current Blocking current, Switching cycle and Operating hours counter Warning and alarm thresholds Auto-reset or manual reset ON delay 0-9999.9 s OFF delay 0-9999.9 s Reclosing delay 0-300 min Screw connection system

More interesting products

(*All information is plus legal VAT)