• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1054-1XB46-0LA2 Conductor 3 makers 55 kW 1000 V AC + auxiliary contact 1 pc(s)

1/5
Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
55 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,279.00 / piece)
€ 1,279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-strand: 70 mm²
  • Conductor cross-section for finely-stranded: 70mm²
Product type

Conductor

Type

3RT1054-1XB46-0LA2

Type

S6

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Nominal voltage

1000 V AC

Control voltage (min.)

16.8 V DC

Control voltage (max.)

30 V DC

Control voltage range

16.8 - 30 V DC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

115 A

55 kW

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screws

Durability

1000 0000

Width

120 mm

Height

172 mm

Dim

(W x H) 120 mm x 172 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

55 kW

3

0

2

2

115 A

160 A

Screw connection

DC

97 A

55 kW

73.549875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749106 Siemens 3RT1054-1XB46-0LA2 Conductor 3 makers 55 kW 1000 V AC + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749106 Siemens 3RT1054-1XB46-0LA2 Conductor 3 makers 55 kW 1000 V AC + auxiliary contact 1 pc(s)

Description

Switch disconnector with fuse 32 A, Size 1, 3-pole for LV HRC fuse Sz. 000 Side operating mechanism left Basic unit without handle Box terminal 3KF switch disconnector with fuses as main, EMERGENCY STOP or maintenance switch. Depending on their size, 3KF switch disconnectors with fuses enable a rated current between 32 and 800 A to be switched on and off. Furthermore, they fulfill a safety isolation function in all age circuits. 3KF switch disconnectors with fuses are optimized for complex applications in which LV HRC fuses are used. 1. Switch disconnectors with door coupling or direct operating mechanism in five sizes can be used in a variety of applications. 2. Simple retrofitting of functions possible thanks to an extensive range of accessories. 3. Reliable protection against electrical accidents by means of locking functions, touch protection and automatically interlocked fuse cover in the switched-on state. 4. Rugged technology with high short-circuit strength for high system availability. 5. Quick installation on the standard mounting rail with frame sizes up to 80 A. 6. Efficient engineering with extensive CAx data. 7. Reliable protection also for wind power plants up to 690 V + 10%. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)