• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1055-2XB46-0LA2 Conductor 3 makers 75 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens

1/5
Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
75 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,509.00 / piece)
€ 1,509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-strand: 120 mm²
Product type

Conductor

Type

3RT1055-2XB46-0LA2

Type

S6

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Nominal voltage

1000 V AC

Control voltage (min.)

16.8 V DC

Control voltage (max.)

30 V DC

Control voltage range

16.8 - 30 V DC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

150 A

75 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screws

Durability

1000 0000

Width

120 mm

Height

172 mm

Dim

(W x H) 120 mm x 172 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

75 kW

3

0

2

2

150 A

185 A

Screw connection

DC

132 A

75 kW

91.93734375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747577 Siemens 3RT1055-2XB46-0LA2 Conductor 3 makers 75 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens

User & Safety Instructions

User & Safety Instructions 1747577 Siemens 3RT1055-2XB46-0LA2 Conductor 3 makers 75 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens

Description

Traction contactor, AC-3 150 A, 75 kW / 400 V Coil 24 V DC x (0.7-1.25) PLC input 24-110 V DC Auxiliary contacts 2 NO + 2 NC 3-pole size S6 Busbar connections Coil connection: Spring-type terminal

More interesting products

(*All information is plus legal VAT)