• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1054-2XF46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Singl

1/5
Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
1000 V AC
Connection
Screws
Packaging type
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,279.00 / piece)
€ 1,279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-strand: 120 mm²
Packaging type

Single

Product type

Conductor

Type

3RT1054-2XF46-0LA2

Type

S6

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Nominal voltage

1000 V AC

Control voltage (min.)

24 V DC

Control voltage (max.)

110 V DC

Control voltage range

24 - 110 V DC

Switching voltage (max.)

1000 V AC

Max. switching capacity

55000 W

Permanent current (max.)

115 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screws

Durability

1000 0000

Width

120 mm

Height

172 mm

Dim

(W x H) 120 mm x 172 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

55 kW

3

0

2

2

115 A

160 A

Screw connection

DC

97 A

55 kW

73.549875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747333 Siemens 3RT1054-2XF46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Singl

User & Safety Instructions

User & Safety Instructions 1747333 Siemens 3RT1054-2XF46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Singl

Description

circuit breaker 3VA5 UL frame 125 breaking capacity class M 35kA @ 480V 3-pole, line protection TM230, ftaM, In=60A overload protection Ir=60A fixed short circuit protection iI=5...10 x In w/o connection 3VA5 molded-case circuit breaker for cable protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. Depending on the size: 1-pole, 2-pole (3-pole enclosure design) and 3-pole versions. 4. Depending on size: Breaking capacity of 25 kA. 100 kA at 480 V for 3-pole breakers and 25 kA to 50 kA at 277 V for 1-pole breakers. 5. The series has a thermo-magnetic trip unit. 6. Modular and easy-to-fit internal accessories with wide range of functions. 7. Integrated accessories platform for all 3VA UL molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)