• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2018-2LB42-2LA0 Conductor 3 makers 7.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Single 1

Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
7.5 kW
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Packaging type

Single

Product type

Conductor

Type

3RT2018-2LB42-2LA0

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

16 A

7.5 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

Width

45 mm

Height

70 mm

Dim

(W x H) 45 mm x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

7.5 kW

3

16 A

22 A

24-24 V

Spring clamp connection

DC

11.5 A

5.5 kW

7.3549875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684705 Siemens 3RT2018-2LB42-2LA0 Conductor 3 makers 7.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Single 1

User & Safety Instructions

User & Safety Instructions 1684705 Siemens 3RT2018-2LB42-2LA0 Conductor 3 makers 7.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Single 1

Description

circuit breaker 3VA1 IEC frame 160 breaking capacity class S Icu=36kA @ 415 V 3-pole, line protection TM240, ATAM, In=16A overload protection Ir=11,2A ...16A short circuit protection iI=10...20 x In cable connection 2 Auxiliary switch hq 1 trip alarm switch HQ

More interesting products

(*All information is plus legal VAT)