
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2023-1BD40
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
42 V DC
- Control voltage range
42 V DC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
9 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 85 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4 kW
3
1
1
9 A
40 A
42-42 V
Screw connection
DC
8.5 A
4.0 kW
3.67749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686913 Siemens 3RT2023-1BD40 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Compatible with (relay brand): Sie
User & Safety Instructions
User & Safety Instructions 1686913 Siemens 3RT2023-1BD40 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Compatible with (relay brand): Sie
Description
Residual current operated circuit breaker, 2-pole, type A, In: 40 A, 100 mA, Un AC: 230 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































