
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Packaging type
Single
- Product type
Electrical contactor
- Type
3RT2023-1AL24-3MA0
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
9 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
141 mm
- Dim
(W x H x D) 45 x 85 x 141 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
2
2
9 A
40 A
Screw connection
AC
8.5 A
3.67749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746214 Siemens 3RT2023-1AL24-3MA0 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Compatible with (relay brand)
User & Safety Instructions
User & Safety Instructions 1746214 Siemens 3RT2023-1AL24-3MA0 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Compatible with (relay brand)
Description
Auxiliary switch on the front, 2 NO + 2 NC Current path 1 NO, 1 NC, 1 NC, 1 NO for 3RH and 3RT screw terminal .3/.4, .1/.2, .1/.2, .3/.4
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































