• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2023-1AP60 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Compatible with (relay brand): Sie

1/6
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
4 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT2023-1AP60

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

690 V AC

Max. switching capacity

4000 W

Permanent current (max.)

9 A

4 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

85 mm

Depth

97 mm

Dim

(W x H x D) 45 x 85 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

4 kW

3

1

1

9 A

40 A

220-220 V

240-240 V

Screw connection

AC

8.5 A

3.677

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746218 Siemens 3RT2023-1AP60 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Compatible with (relay brand): Sie

User & Safety Instructions

User & Safety Instructions 1746218 Siemens 3RT2023-1AP60 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Compatible with (relay brand): Sie

Description

interface converter Phased-out product !!! For further information, please contact our sales department 24 V AC/DC, 3-way separation input: 4-20 mA output: 0-20 mA Spring-type terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)