• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2023-1BE40 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Piece 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
4 kW
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT2023-1BE40

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (max.)

60 V DC

Control voltage range

60 V DC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

9 A

4 kW

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screw terminal

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

85 mm

Depth

107 mm

Dim

(W x H x D) 45 x 85 x 107 mm

Content

1 pc(s)

RoHS-compliant

Yes

4 kW

3

1

1

9 A

40 A

60-60 V

Screw connection

DC

8.5 A

4.0 kW

3.67749375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1683923 Siemens 3RT2023-1BE40 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1683923 Siemens 3RT2023-1BE40 Electrical contactor 3 makers 4 kW 690 V AC + auxiliary contact Piece 1 pc(s)

Description

power contactor, AC-3 9 A, 4 kW / 400 V 1 NO + 1 NC, 110 V DC 3-pole, Size S0 screw terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)